Filter Your Search
1 - 4 of 4 results
|
DTM13-12PB-R005
TE Connectivity
|
$51.6316 | Yes | Active | 12 | 7.5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | RIGHT ANGLE | 2 | 4.19 mm | POALRIZED | NO | 7.5A | RIGHT ANGLE | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 1.851 inch | 1.72 inch | 1.5 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | ||
|
DTM13-12PB-R008
TE Connectivity
|
Check for Price | Yes | Active | 7.5 A | MALE | PANEL | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | NO | 7.5A | RIGHT ANGLE | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | 2.4 inch | 1.453 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||
|
DTM13-12PB-G003
TE Connectivity
|
Check for Price | Yes | Active | 12 | 7.5 A | MALE | PANEL | PLASTIC | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | POLARIZED | NO | 7.5A | RIGHT ANGLE | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 2.4 inch | 1.505 inch | 1.505 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||
|
DTM13-12PB
TE Connectivity
|
Check for Price | Yes | Active | 12 | 7.5 A | MALE | BOARD | PLASTIC | COMBINATION LINE CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 2 | 4.19 mm | NO | 7.5A | RIGHT ANGLE | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 2.4 inch | 1.505 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |