-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Momentary, 0.05A, 12VDC, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTS-62N-V
|
Mouser Electronics | Tactile Switches 6x6mm 160gf BROWN RoHS: Compliant | 3184 |
|
$0.1020 / $0.2300 | Buy Now |
DISTI #
DTS-62N-V
|
Avnet Abacus | Switch Tactile (Alt: DTS-62N-V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 1 Days | Abacus - 37000 |
|
Buy Now | |
|
New Advantage Corporation | Switch,Tact,SPST-NO,THT,Dim:6.2x6.2mm,H:5.0mm,Fa:1.6N,Act:top-hard-brown RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 30000 |
|
$0.0657 / $0.0706 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 5.00mm 160gF THT V/T | 0 |
|
$0.0908 / $0.1108 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTS-62N-V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTS-62N-V
Diptronics Manufacturing Inc
Switch, SPST, Momentary, 0.05A, 12VDC, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Diptronics | |
Actuator Angle | ||
Actuator Color | BROWN | |
Actuator Length | 0.059 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT, BULK PACKAGING | |
Body Breadth | 6.1976 mm | |
Body Color | BROWN | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | SILVER OVER NICKEL | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |