Filter Your Search
1 - 2 of 2 results
|
SWT-DTS-62N-V
Central Components Manufacturing
|
Check for Price | Active | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | ON-OFF | THROUGH HOLE-STRAIGHT | 4 | NO | SOLDER | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
DTS-62N-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | ROHS COMPLIANT, BULK PACKAGING | 0.05A@12VDC | OFF-(ON) | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | THERMOPLASTIC | BROWN | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | 4 | MOLDED | WAVE | NO | SILVER OVER NICKEL | BRASS | SOLDER | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.138 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.70.00 | Diptronics |