DTX/32GB-2P
Kingston Technology Company
Description: 32GX8,

Overview of DTX/32GB-2P by Kingston Technology Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
10138650-058202DLF Amphenol Communications Solutions BergStak HS™ 0.5mm Board-to-Board, Vertical Header,50Positions,Double GND,32Gb/s Version
UPD78F0532GB-UEU-A Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0432GB(S)-GAG-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)

Price & Stock for DTX/32GB-2P by Kingston Technology Company

Part # Manufacturer Description Stock Price Buy
NAC 32GB USB3.2 GEN 1 DATATRAVELER RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DTX/32GB-2P by Kingston Technology Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTX/32GB-2P by Kingston Technology Company

DTX/32GB-2P
Kingston Technology Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KINGSTON TECHNOLOGY COMPANY INC
Reach Compliance Code
unknown
Additional Feature
USB 3.2 FLASH DRIVE
JESD-30 Code
R-XXMA-X
Length
67.3 mm
Memory Density
274877906944 bit
Memory IC Type
USB FLASH DRIVE
Memory Width
8
Number of Functions
1
Number of Words
34359738368 words
Number of Words Code
32000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
60 °C
Operating Temperature-Min
Organization
32GX8
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
10.14 mm
Surface Mount
NO
Technology
CMOS
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Width
21.04 mm
Want to compare parts?
  1. DTX/32GB-2P
    Kingston Technology Company
    32GX8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTX/32GB-2P by Kingston Technology Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTX/32GB-2P by Kingston Technology Company

Select Manufacturer
Which Manufacturer of DTX/32GB-2P would you like to use for your alert(s)?
  • Please alert me when DTX/32GB-2P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTX/32GB-2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTX/32GB-2P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTX/32GB-2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTX/32GB-2P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTX/32GB-2P by Kingston Technology Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: