Part Details for DUP1105SOQ-7 by Diodes Incorporated
Overview of DUP1105SOQ-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUP1105SOQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DUP1105SOQ-7CT-ND
|
DigiKey | TVS DIODE 24VWM 44VC SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0644 / $0.4200 | Buy Now |
DISTI #
DUP1105SOQ-7
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 350W 3-Pin SOT-23 T/R - Tape and Reel (Alt: DUP1105SOQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0484 | Buy Now |
DISTI #
621-DUP1105SOQ-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes General Protection PP SOT23 T&R 3K RoHS: Compliant | 843 |
|
$0.0730 / $0.4200 | Buy Now |
|
Future Electronics | General Protection PP SOT23 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0657 / $0.0747 | Buy Now |
DISTI #
DUP1105SOQ-7
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 350W 3-Pin SOT-23 T/R - Tape and Reel (Alt: DUP1105SOQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0484 | Buy Now |
|
Ameya Holding Limited | 15000 |
|
RFQ | ||
DISTI #
DUP1105SOQ-7
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 350W 3-Pin SOT-23 T/R - Tape and Reel (Alt: DUP1105SOQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0484 | Buy Now |
DISTI #
DUP1105SOQ-7
|
Avnet Silica | Diode TVS Single Uni-Direction 24V 350W 3-Pin SOT-23 T/R (Alt: DUP1105SOQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0844 | Buy Now |