Part Details for DV74HCT02AD by avg Semiconductors
Overview of DV74HCT02AD by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DV74HCT02AD
DV74HCT02AD CAD Models
DV74HCT02AD Part Data Attributes:
|
DV74HCT02AD
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HCT02AD
avg Semiconductors
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74HCT02AD
This table gives cross-reference parts and alternative options found for DV74HCT02AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HCT02AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT02D | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SK Hynix Inc | DV74HCT02AD vs GD74HCT02D |
74HCT02D,653 | 74HC(T)02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | DV74HCT02AD vs 74HCT02D,653 |
GD54HCT02D | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | DV74HCT02AD vs GD54HCT02D |
SN74HCT02DR-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | Texas Instruments | DV74HCT02AD vs SN74HCT02DR-00 |
SN74HCT02DR | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | DV74HCT02AD vs SN74HCT02DR |
SN74HCT02DTG4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DV74HCT02AD vs SN74HCT02DTG4 |
74HCT02D,653 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | DV74HCT02AD vs 74HCT02D,653 |
74HCT02D/T3 | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14, Gate | NXP Semiconductors | DV74HCT02AD vs 74HCT02D/T3 |
SN74HCT02D-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | Texas Instruments | DV74HCT02AD vs SN74HCT02D-00 |
SN74HCT02D | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | DV74HCT02AD vs SN74HCT02D |