Part Details for DVA.3-15-15-M4-40 by Elesa+Ganter
Overview of DVA.3-15-15-M4-40 by Elesa+Ganter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVA.3-15-15-M4-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVA3-15-15-M4-40
|
TME | Vibration damper, M4, Ø: 15mm, rubber, L: 15mm, H: 4mm, 61N, 39N/mm Min Qty: 1 | 141 |
|
$0.8000 / $1.0300 | Buy Now |
DISTI #
DVA.3-15-15-M4-40
|
TME | Vibration damper, M4, Ø: 15mm, rubber, L: 15mm, H: 4mm, 61N, 39N/mm Min Qty: 1 | 0 |
|
$0.7700 / $0.9200 | RFQ |