Part Details for DVA.3-20-15-M6-55 by Elesa+Ganter
Overview of DVA.3-20-15-M6-55 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVA.3-20-15-M6-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVA3-20-15-M6-55
|
TME | Vibration damper, M6, Ø: 20mm, rubber, L: 15mm, H: 6mm, 355N, 95N/mm Min Qty: 1 | 29 |
|
$0.9100 / $1.1600 | Buy Now |