Part Details for DVA.3-30-40-M8-40 by Elesa+Ganter
Overview of DVA.3-30-40-M8-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVA.3-30-40-M8-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVA3-30-40-M8-40
|
TME | Vibration damper, M8, Ø: 30mm, rubber, L: 40mm, H: 8mm, 390N, 65N/mm Min Qty: 1 | 14 |
|
$2.0400 / $2.6300 | Buy Now |