Part Details for DVDD200 by Signal Construct Gmbh
Overview of DVDD200 by Signal Construct Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DVDD200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVDD200
|
TME | LED, in housing, red, 3mm, No.of diodes: 2, 20mA, Lens: red,diffused Min Qty: 1 | 81 |
|
$0.5550 / $0.7480 | Buy Now |
Part Details for DVDD200
DVDD200 CAD Models
DVDD200 Part Data Attributes:
|
DVDD200
Signal Construct Gmbh
Buy Now
Datasheet
|
Compare Parts:
DVDD200
Signal Construct Gmbh
Single Color LED Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIGNAL CONSTRUCT GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY |