Part Details for DVDF2999B by Signal Construct Gmbh
Overview of DVDF2999B by Signal Construct Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVDF2999B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVDF2999B
|
TME | LED Min Qty: 1 | 0 |
|
$0.6030 / $0.8040 | RFQ |
Part Details for DVDF2999B
DVDF2999B CAD Models
DVDF2999B Part Data Attributes
|
DVDF2999B
Signal Construct Gmbh
Buy Now
Datasheet
|
Compare Parts:
DVDF2999B
Signal Construct Gmbh
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIGNAL CONSTRUCT GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/GREEN | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.95 V | |
Luminous Intensity-Nom | 20.0/16.0/20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |