Part Details for DVH6794-04 by Skyworks Solutions Inc
Overview of DVH6794-04 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DVH6794-04
DVH6794-04 CAD Models
DVH6794-04 Part Data Attributes
|
DVH6794-04
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DVH6794-04
Skyworks Solutions Inc
Variable Capacitance Diode, 1pF C(T)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 90 V | |
Diode Capacitance Ratio-Min | 4.1 | |
Diode Capacitance-Nom | 1 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Quality Factor-Min | 1000 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Variable Capacitance Diode Classification | ABRUPT |