Part Details for DVK-RM024-CE by LAIRD PLC
Overview of DVK-RM024-CE by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVK-RM024-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVK-RM024-CE-ND
|
DigiKey | KIT DEVELOPMENT RM024 Min Qty: 1 Lead time: 20 Weeks Container: Box |
2 In Stock |
|
$136.7400 | Buy Now |
DISTI #
DVK-RM024-CE
|
Avnet Americas | RM024 Series RAMP ISM Module Development Kit - Bulk (Alt: DVK-RM024-CE) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$136.7400 | Buy Now |
DISTI #
814-DVK-RM024-CE
|
Mouser Electronics | RF Development Tools RM024 Dev Kit Plug, 125mW, u.FL RoHS: Compliant | 0 |
|
$136.7400 | Order Now |
|
Symmetry Electronics | pluggable10mW,M Mult ANT CE FW2.0, Dev Kit Min Qty: 1 | 0 |
|
$136.7400 | Buy Now |
Part Details for DVK-RM024-CE
DVK-RM024-CE CAD Models
DVK-RM024-CE Part Data Attributes
|
DVK-RM024-CE
LAIRD PLC
Buy Now
|
Compare Parts:
DVK-RM024-CE
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |