Part Details for DW-10-14-G-T-1210 by Samtec Inc
Overview of DW-10-14-G-T-1210 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-10-14-G-T-1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-10-14-G-T-1210-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8500 | Buy Now |
DISTI #
DW-10-14-G-T-1210
|
Avnet Americas | Connector Board Stacker Header 30 Position 30.73mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-10-14-G-T-1210) Min Qty: 1 Package Multiple: 1 Container: Bulk | 157 Factory Stock |
|
$3.3400 / $5.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6800 / $5.4100 | Buy Now | |
DISTI #
DW-10-14-G-T-1210
|
Avnet Americas | Connector Board Stacker Header 30 Position 30.73mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-10-14-G-T-1210) Min Qty: 1 Package Multiple: 1 Container: Bulk | 157 Factory Stock |
|
$3.3400 / $5.4100 | Buy Now |
DISTI #
DW-10-14-G-T-1210
|
Avnet Americas | Connector Board Stacker Header 30 Position 30.73mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-10-14-G-T-1210) Min Qty: 1 Package Multiple: 1 Container: Bulk | 157 Factory Stock |
|
$3.3400 / $5.4100 | Buy Now |
DISTI #
DW-10-14-G-T-1210
|
Avnet Abacus | Connector Board Stacker Header 30 Position 30.73mm Stack Height 2.54mm Solder Straight Through Hole (Alt: DW-10-14-G-T-1210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.6800 / $5.4100 | Buy Now | |
DISTI #
5eea046b7870e98fa4c1c8d5
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 157 |
|
$1.6800 / $5.4100 | Buy Now |
Part Details for DW-10-14-G-T-1210
DW-10-14-G-T-1210 CAD Models
DW-10-14-G-T-1210 Part Data Attributes
|
DW-10-14-G-T-1210
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-10-14-G-T-1210
Samtec Inc
Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 1.21 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-10-14-G-T-1210
This table gives cross-reference parts and alternative options found for DW-10-14-G-T-1210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-10-14-G-T-1210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-10-20-L-T-840 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-10-14-G-T-1210 vs DW-10-20-L-T-840 |
ZW-10-10-L-T-500-110 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-10-14-G-T-1210 vs ZW-10-10-L-T-500-110 |
DW-10-20-L-T-845 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-10-14-G-T-1210 vs DW-10-20-L-T-845 |
DW-10-10-G-T-318 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-10-14-G-T-1210 vs DW-10-10-G-T-318 |
ZW-10-08-G-T-300-215 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-10-14-G-T-1210 vs ZW-10-08-G-T-300-215 |
MTSW-110-22-S-T-355 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | DW-10-14-G-T-1210 vs MTSW-110-22-S-T-355 |
EW-10-20-G-T-690 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | DW-10-14-G-T-1210 vs EW-10-20-G-T-690 |
DW-10-15-G-T-318 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-10-14-G-T-1210 vs DW-10-15-G-T-318 |
MTSW-110-12-S-T-350 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | DW-10-14-G-T-1210 vs MTSW-110-12-S-T-350 |