Part Details for DW1P002ZH2 by JAE Electronics
Overview of DW1P002ZH2 by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW1P002ZH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-DW1P002ZH2
|
Mouser Electronics | Rack & Panel Connectors POWER PLUG 02P RoHS: Compliant | 0 |
|
$90.5200 | Order Now |
DISTI #
74522240
|
RS | rack and panel connector with 2 contacts for high-current (500A) | JAE Electronics Inc. DW1P002ZH2 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$89.8600 | RFQ |
DISTI #
JAEDW1P002ZH2
|
Heilind Electronics | Americas - 1 in Stock |
|
$81.3231 / $82.5938 | Buy Now | |
DISTI #
DW1P002ZH2
|
TTI | Rack & Panel Connectors POWER PLUG 02P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$90.5200 | Buy Now |
DISTI #
JAEDW1P002ZH2
|
Interstate Connecting Components | 1 |
|
$81.3231 / $82.5938 | Buy Now |