DW1R002ZH1
Description: D Type Connector, 2 Contact(s), Female, Locking, Receptacle

Overview of DW1R002ZH1 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DW1R002ZH1 by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 670-2715-ND
DigiKey CONN RCPT RACK & PANEL 2P PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk 21
In Stock
  • 1 $165.2800
  • 10 $151.6670
  • 25 $145.8340
  • 50 $140.9728
$140.9728 / $165.2800 Buy Now

CAD Models for DW1R002ZH1 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DW1R002ZH1 by Japan Aviation Electronics Industry Limited

DW1R002ZH1
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
2.835 inch
Body Depth
0.976 inch
Body Length
7.48 inch
Body/Shell Style
RECEPTACLE
Contact Arrangement
S0P2
Contact Finish Mating
AG
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Durability
20 Cycles
Insulator Color
BROWN
Insulator Material
POLYPHENYLENE SULFIDE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
0.5 A
Reference Standard
UL
Total Number of Contacts
2
Want to compare parts?
  1. DW1R002ZH1
    Japan Aviation Electronics Industry Limited
    D Type Connector, 2 Contact(s), Female, Locking, Receptacle
    VS

Related Parts for DW1R002ZH1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW1R002ZH1 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW1R002ZH1 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of DW1R002ZH1 would you like to use for your alert(s)?
  • Please alert me when DW1R002ZH1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DW1R002ZH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW1R002ZH1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DW1R002ZH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW1R002ZH1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW1R002ZH1 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: