There are no models available for this part yet.
Overview of DX0998/BL by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DX0998/BL by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 21mcd 2-Pin RoHS: Compliant |
83 In Stock |
|
$6.1200 / $9.0700 | Buy Now | ||
DISTI #
DX0998/BL
|
Avnet Abacus | (Alt: DX0998/BL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | LED Panel Mount Indicator Uni-Color Blue 21mcd 2-Pin RoHS: Compliant |
83 In Stock |
|
$6.1200 / $9.0700 | Buy Now |
CAD Models for DX0998/BL by Bulgin
Part Data Attributes for DX0998/BL by Bulgin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Luminous Intensity-Nom
|
21.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Alternate Parts for DX0998/BL
This table gives cross-reference parts and alternative options found for DX0998/BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX0998/BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1090/BL | Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0998/BL vs DX1090/BL |
DX0999/BL | Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0998/BL vs DX0999/BL |
DX1121/BL | Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0998/BL vs DX1121/BL |