Part Details for DX1091/D3 by Bulgin
Overview of DX1091/D3 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DX1091/D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DX1091/D3-ND
|
DigiKey | LED PANEL IND AMB/GRN 2.2V/2.2V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
351-DX1091/D3
|
Mouser Electronics | LED Panel Mount Indicators Clear Alum Bezel Grn/Amber Indicator RoHS: Compliant | 0 |
|
$11.5600 | Order Now |
|
Onlinecomponents.com | LED Bi-Color Amber/Green 2-Pin RoHS: Compliant | 0 |
|
$9.3500 / $21.0600 | Buy Now |
Part Details for DX1091/D3
DX1091/D3 CAD Models
DX1091/D3 Part Data Attributes
|
DX1091/D3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1091/D3
Bulgin
Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER/GREEN | |
Color@Wavelength | Amber/Green | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
Luminous Intensity-Nom | 5.0/4.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for DX1091/D3
This table gives cross-reference parts and alternative options found for DX1091/D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1091/D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1120/D3 | Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1091/D3 vs DX1120/D3 |