Part Details for DX1117/RD by Bulgin
Overview of DX1117/RD by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DX1117/RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9409
|
Newark | Panel Mount Indicator, Led, 6.1Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:6.1Mm, Forward Current If:30Ma, Luminous Intensity:2.5Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:2V Rohs Compliant: Yes |Bulgin Limited DX1117/RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$4.5800 / $7.6000 | Buy Now |
DISTI #
167-DX1117/RD
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SIGNAL LAMP LED Recessed Profile RD RoHS: Compliant | 202 |
|
$4.7500 / $7.2000 | Buy Now |
DISTI #
70427509
|
RS | LED Indicator 6.1mm Red LED Black Recessed 10mA IF Type DX Series | Bulgin DX1117/RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5600 / $7.4100 | RFQ |
DISTI #
77338655
|
Verical | LED Panel Mount Indicator Uni-Color Red 25mcd 2-Pin RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 472 |
|
$3.1045 / $3.5000 | Buy Now |
DISTI #
DX1117/RD
|
Avnet Abacus | (Alt: DX1117/RD) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500012208
|
Chip1Stop | 5mm LED Indicators RoHS: Compliant | 472 |
|
$2.8800 / $3.2100 | Buy Now |
DISTI #
C1S136500231858
|
Chip1Stop | Indicating light RoHS: Compliant pbFree: Yes | 25 |
|
$16.0000 | Buy Now |
Part Details for DX1117/RD
DX1117/RD CAD Models
DX1117/RD Part Data Attributes
|
DX1117/RD
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1117/RD
Bulgin
Single Color LED, Red, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 |