Part Details for DX20BM-100S(57) by Hirose Electric Co Ltd
Overview of DX20BM-100S(57) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DX20BM-100S(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DX20BM-100S(57)-ND
|
DigiKey | CONN RECEPT VERT 100 POS PCB Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$17.8345 | Buy Now |
DISTI #
DX20BM-100S(57)
|
Avnet Americas | Connector High Density I/O Receptacle 100 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: DX20BM-100S(57)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-DX20BM100S57
|
Mouser Electronics | I/O Connectors 100P F SRAIGHT RECPT T/H GOLD SCREW LOCK RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003972343
|
Sager | I/O Connectors 100P F SRAIGHT RECPT T/H GOLD SCREW LOCK Min Qty: 1 | 0 |
|
$18.8400 / $28.0800 | Buy Now |
Part Details for DX20BM-100S(57)
DX20BM-100S(57) CAD Models
DX20BM-100S(57) Part Data Attributes:
|
DX20BM-100S(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX20BM-100S(57)
Hirose Electric Co Ltd
D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Depth | 0.224 inch | |
Body Length | 3.113 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |