Part Details for DZ100-6 by Tri-Mag Inc
Overview of DZ100-6 by Tri-Mag Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ100-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ100-6-ND
|
DigiKey | AC/DC CONVERTER 5V 100W Min Qty: 50 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$113.8302 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 20A 100W 12-Pin RoHS: Compliant |
8 In Stock |
|
$126.0100 / $202.4000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 20A 100W 12-Pin RoHS: Compliant |
8 In Stock |
|
$126.0100 / $202.4000 | Buy Now |