Part Details for DZ1R08MV1 by Crouzet
Overview of DZ1R08MV1 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ1R08MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7696
|
Newark | Digital Timer, 0.001S - Days, 8A, Spdt, Contact Voltage Vdc:30V, Time Min:0.001S, Time Max:100Days, Product Range:Syr-Line Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250V Rohs Compliant: Yes |Crouzet DZ1R08MV1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$121.9400 | Buy Now |
DISTI #
874-DZ1R08MV1
|
Mouser Electronics | Timers Syr-Line Universal Digital Timer, DZ1R, Din Rail, 17.5mm, 12-240 V AC/DC, 1x8A RoHS: Compliant | 25 |
|
$119.5400 | Buy Now |
DISTI #
71888345
|
RS | Universal Digital Timer, Multifunction, 1x8A, 12-240 V, 17.5mm, DZ1R Series | Crouzet DZ1R08MV1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$96.6000 / $120.7500 | Buy Now |
|
Onlinecomponents.com | Syr-Line Universal Digital Timer, Multifunction, 1x8A, 12-240 V AC/DC, 17.5mm RoHS: Compliant |
8 In Stock |
|
$79.1900 / $121.9400 | Buy Now |
DISTI #
52377630
|
Verical | DZ1R08MV1 Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 7 |
|
$113.7890 / $158.5220 | Buy Now |
DISTI #
DZ1R08MV1
|
TME | Timer, Range: 0,001s÷100days, SPDT, 12÷240VAC, 12÷240VDC, IP20 Min Qty: 1 | 6 |
|
$97.0200 / $111.9400 | Buy Now |
|
Master Electronics | Syr-Line Universal Digital Timer, Multifunction, 1x8A, 12-240 V AC/DC, 17.5mm RoHS: Compliant |
8 In Stock |
|
$79.1900 / $121.9400 | Buy Now |
|
Neutron USA | Universal Digital Timer, Multifunction, 1x8A, 12-240 V, 17.5mm, DZ1R Series | 50 |
|
$332.1900 | Buy Now |
Part Details for DZ1R08MV1
DZ1R08MV1 CAD Models
DZ1R08MV1 Part Data Attributes
|
DZ1R08MV1
Crouzet
Buy Now
|
Compare Parts:
DZ1R08MV1
Crouzet
|
Samacsys Manufacturer | Crouzet |