Part Details for DZ2S043M0L by ROHM Semiconductor
Overview of DZ2S043M0L by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZ2S043M0L
DZ2S043M0L CAD Models
DZ2S043M0L Part Data Attributes:
|
DZ2S043M0L
ROHM Semiconductor
Buy Now
|
Compare Parts:
DZ2S043M0L
ROHM Semiconductor
Zener Diode, 4.3V V(Z), 2.56%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.56% | |
Working Test Current | 5 mA |
Alternate Parts for DZ2S043M0L
This table gives cross-reference parts and alternative options found for DZ2S043M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2S043M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2S043M | Zener Diode, 4.29V V(Z), 2.56%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | DZ2S043M0L vs DZ2S043M |
DZ2S043M0L | Zener Diode, 4.3V V(Z), 2.56%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN | Panasonic Electronic Components | DZ2S043M0L vs DZ2S043M0L |