Part Details for DZQA6V8AXV5-7 by Diodes Incorporated
Overview of DZQA6V8AXV5-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZQA6V8AXV5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9009
|
Newark | Tvs Diode, 4.3V, Sot-553 Rohs Compliant: Yes |Diodes Inc. DZQA6V8AXV5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2300 |
|
$0.0950 | Buy Now |
DISTI #
DZQA6V8AXV5-7DICT-ND
|
DigiKey | TVS DIODE 4.3VWM 13VC SOT553 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11340 In Stock |
|
$0.0421 / $0.3500 | Buy Now |
DISTI #
DZQA6V8AXV5-7
|
Avnet Americas | Diode TVS Quad Uni-Dir 4.3V 20W 5-Pin SOT-553 T/R - Tape and Reel (Alt: DZQA6V8AXV5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0374 / $0.0442 | Buy Now |
DISTI #
621-DZQA6V8AXV5-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ARRAY UNIDIRECT,20W,4.3V RoHS: Compliant | 1836 |
|
$0.0470 / $0.3500 | Buy Now |
|
Future Electronics | DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0374 / $0.0427 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 3000 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | 2400 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
DZQA6V8AXV5-7
|
Avnet Americas | Diode TVS Quad Uni-Dir 4.3V 20W 5-Pin SOT-553 T/R - Tape and Reel (Alt: DZQA6V8AXV5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0374 / $0.0442 | Buy Now |
DISTI #
DZQA6V8AXV5-7
|
Avnet Silica | Diode TVS Quad Uni-Dir 4.3V 20W 5-Pin SOT-553 T/R (Alt: DZQA6V8AXV5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20W 13V 6.47V 4.3V SOT-553-5 Electrostatic and Surge Protection (TVS/ESD) ROHS | 1082 |
|
$0.0312 / $0.0843 | Buy Now |
Part Details for DZQA6V8AXV5-7
DZQA6V8AXV5-7 CAD Models
DZQA6V8AXV5-7 Part Data Attributes:
|
DZQA6V8AXV5-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DZQA6V8AXV5-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |