Part Details for E-123 by SEMITEC Corporation
Overview of E-123 by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-E-123
|
Mouser Electronics | Current Regulator Diodes 50V 12mA RoHS: Compliant | 1162 |
|
$0.2930 / $0.8800 | Buy Now |
Part Details for E-123
E-123 CAD Models
E-123 Part Data Attributes:
|
E-123
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
E-123
SEMITEC Corporation
Current Regulator Diode, 12mA I(S), 3.8V V(L), Silicon, E-TYPE PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Semitec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 80000 Ω | |
JESD-30 Code | O-XALF-W2 | |
Limiting Voltage-Max | 3.8 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 12 mA | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |