Part Details for E-RKS 8T-930-25 (ALTERNATE: U-04062) by TURCK Inc
Overview of E-RKS 8T-930-25 (ALTERNATE: U-04062) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-RKS 8T-930-25 (ALTERNATE: U-04062)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70829639
|
RS | Cordset, M12 Female, Straight, 8 Cond, 82 ft (25 m), Black PVC, E-RKS Series | Turck E-RKS 8T-930-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$195.0000 | RFQ |