Part Details for E194 by International Light Technologies Inc
Overview of E194 by International Light Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-22-33E-19.440000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-82-33E-19.440000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33E-19.440000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for E194
E194 CAD Models
E194 Part Data Attributes
|
E194
International Light Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
E194
International Light Technologies Inc
Visible LED, Diffused
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTERNATIONAL LIGHT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Forward Voltage-Max | 2.3 V | |
Lens Type | DIFFUSED | |
Overall Height | 8.6 mm | |
Peak Wavelength | 620 nm | |
Viewing Angle | 30 deg |