Part Details for E28F001BX-T120 by Intel Corporation
Overview of E28F001BX-T120 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E28F001BX-T120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128KX8 FLASH 12V PROM, 120NS, PDSO32 | 377 |
|
$18.7000 / $22.1000 | Buy Now |
|
Quest Components | 128KX8 FLASH 12V PROM, 120NS, PDSO32 | 40 |
|
$16.2500 / $16.9000 | Buy Now |
Part Details for E28F001BX-T120
E28F001BX-T120 CAD Models
E28F001BX-T120 Part Data Attributes:
|
E28F001BX-T120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F001BX-T120
Intel Corporation
Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | DEEP POWER-DOWN; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,112K | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for E28F001BX-T120
This table gives cross-reference parts and alternative options found for E28F001BX-T120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F001BX-T120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010HA-12T | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 | onsemi | E28F001BX-T120 vs CAT28F010HA-12T |
CAT28F001HI-12TE13 | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | E28F001BX-T120 vs CAT28F001HI-12TE13 |
CAT28F001HI-12TE7 | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | E28F001BX-T120 vs CAT28F001HI-12TE7 |
CAT28F001HA-12T | IC 128K X 8 FLASH 12V PROM, 120 ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | E28F001BX-T120 vs CAT28F001HA-12T |
CAT28F001HI-12T | 128KX8 FLASH 12V PROM, 120ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | onsemi | E28F001BX-T120 vs CAT28F001HI-12T |
CAT28F001TI-12T | IC 128K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | E28F001BX-T120 vs CAT28F001TI-12T |
CAT28F001TA-12T | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | E28F001BX-T120 vs CAT28F001TA-12T |
CAT28F001T-12TE13 | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | E28F001BX-T120 vs CAT28F001T-12TE13 |
CAT28F010HI-12TE7 | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | E28F001BX-T120 vs CAT28F010HI-12TE7 |
IS28F010-12T | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | Integrated Silicon Solution Inc | E28F001BX-T120 vs IS28F010-12T |