Part Details for E28F002BC-T80 by Rochester Electronics LLC
Overview of E28F002BC-T80 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E28F002BC-T80
E28F002BC-T80 CAD Models
E28F002BC-T80 Part Data Attributes
|
E28F002BC-T80
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
E28F002BC-T80
Rochester Electronics LLC
256KX8 FLASH 12V PROM, 80ns, PDSO40, 10 X 20 MM, TSOP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Access Time-Max | 80 ns | |
Additional Feature | TOP BOOT BLOCK | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |