Part Details for E28F002BV-T80 by Intel Corporation
Overview of E28F002BV-T80 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for E28F002BV-T80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 256K X 8 FLASH 5V PROM, 150 ns, PDSO40 | 1 |
|
$6.0000 | Buy Now |
Part Details for E28F002BV-T80
E28F002BV-T80 CAD Models
E28F002BV-T80 Part Data Attributes:
|
E28F002BV-T80
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F002BV-T80
Intel Corporation
Flash, 256KX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | CAN BE OPERATED IN 4.5V TO 5.5V; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for E28F002BV-T80
This table gives cross-reference parts and alternative options found for E28F002BV-T80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F002BV-T80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F002AST80CDCDL | 256KX8 FLASH 5V PROM, 150ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | E28F002BV-T80 vs TMS28F002AST80CDCDL |
TMS28F002AST80BDCDL | 256KX8 FLASH 5V PROM, 150ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | E28F002BV-T80 vs TMS28F002AST80BDCDL |
TMS28F002AST80BDCDE | 256KX8 FLASH 5V PROM, 150ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | E28F002BV-T80 vs TMS28F002AST80BDCDE |
TMS28F002AST80CDCDE | 256KX8 FLASH 5V PROM, 150ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | E28F002BV-T80 vs TMS28F002AST80CDCDE |