Part Details for E28F004BX-T120 by Intel Corporation
Overview of E28F004BX-T120 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for E28F004BX-T120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 512KX8 FLASH 12V PROM, 120NS, PDSO40 | 831 |
|
$17.8500 / $22.1000 | Buy Now |
|
Quest Components | 512KX8 FLASH 12V PROM, 120NS, PDSO40 | 24 |
|
$30.6000 / $34.0000 | Buy Now |
Part Details for E28F004BX-T120
E28F004BX-T120 CAD Models
E28F004BX-T120 Part Data Attributes
|
E28F004BX-T120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F004BX-T120
Intel Corporation
Flash, 512KX8, 120ns, PDSO40, 20 X 10 MM, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 20 X 10 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N40 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.0000012 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |