There are no models available for this part yet.
Overview of E28F016SA-100 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for E28F016SA-100 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | NOR Flash, 1M x 16, 56 Pin, Plastic, TSSOP | 10 |
|
$14.3000 | Buy Now | ||
Quest Components | NOR Flash, 1M x 16, 56 Pin, Plastic, TSSOP | 8 |
|
$22.0000 | Buy Now |
CAD Models for E28F016SA-100 by Intel Corporation
Part Data Attributes for E28F016SA-100 by Intel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
TSOP1
|
Package Description
|
TSSOP, TSSOP56,.8,20
|
Pin Count
|
56
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
100 ns
|
Additional Feature
|
ALSO CAN BE CONFIGURED AS 1M X 16
|
Alternate Memory Width
|
8
|
Command User Interface
|
YES
|
Data Polling
|
NO
|
JESD-30 Code
|
R-PDSO-G56
|
Length
|
18.4 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Sectors/Size
|
32
|
Number of Terminals
|
56
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Page Size
|
128/256 words
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
12 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
NO
|
Type
|
NOR TYPE
|
Width
|
14 mm
|
Alternate Parts for E28F016SA-100
This table gives cross-reference parts and alternative options found for E28F016SA-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F016SA-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C64-150JC | OTP ROM, 8KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | E28F016SA-100 vs CY27C64-150JC |
MX27C4100MC-90 | OTP ROM, 512KX8, 90ns, CMOS, PDSO40, PLASTIC, SOP-40 | Macronix International Co Ltd | E28F016SA-100 vs MX27C4100MC-90 |
TMS27PC256-100FML | 32KX8 OTPROM, 100ns, PQCC32 | Texas Instruments | E28F016SA-100 vs TMS27PC256-100FML |
M27V201-200B6 | 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | E28F016SA-100 vs M27V201-200B6 |
AM28F010-90EI | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Rochester Electronics LLC | E28F016SA-100 vs AM28F010-90EI |
M27V512-250K1 | 64KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | E28F016SA-100 vs M27V512-250K1 |
P28F010-65 | Flash, 128KX8, 65ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32 | Intel Corporation | E28F016SA-100 vs P28F010-65 |
AT49F008A-90TI | Flash, 512KX16, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Atmel Corporation | E28F016SA-100 vs AT49F008A-90TI |
HY27UF084G2-TPCB | Flash, 512MX8, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | E28F016SA-100 vs HY27UF084G2-TPCB |
AM28F010-90C4JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | E28F016SA-100 vs AM28F010-90C4JI |