Part Details for E3-10A0A by Allied Controls Incorporated
Overview of E3-10A0A by Allied Controls Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for E3-10A0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 28V AC-IN 10A 280V AC-OUT 4-Pin |
1 In Stock |
|
$140.3200 | Buy Now |
Part Details for E3-10A0A
E3-10A0A CAD Models
E3-10A0A Part Data Attributes:
|
E3-10A0A
Allied Controls Incorporated
Buy Now
Datasheet
|
Compare Parts:
E3-10A0A
Allied Controls Incorporated
Trigger Output SSR, 1-Channel, 2500V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIED CONTROLS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |