Part Details for E384 by Gilway Technical Lamp
Overview of E384 by Gilway Technical Lamp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEE384A1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shield, with LEDs.. | |
RJHSEE384A4 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, Shield, With LEDs, 4 Port | |
RJHSEE38404 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Part Details for E384
E384 CAD Models
E384 Part Data Attributes
|
E384
Gilway Technical Lamp
Buy Now
Datasheet
|
Compare Parts:
E384
Gilway Technical Lamp
Visible LED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GILWAY TECHNICAL LAMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 12 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 15 mm | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 75 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |