Part Details for E5-6200 by Southco
Overview of E5-6200 by Southco
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6200CRWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for E5-6200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 30 |
|
Buy Now | ||
DISTI #
71032988
|
Verical | E5-6200 Min Qty: 15 Package Multiple: 1 | Americas - 24 |
|
$3.3058 / $4.9052 | Buy Now |
DISTI #
SOUE5-6200
|
DB Roberts | 0 |
|
$1.7053 | RFQ |