Part Details for E6220 by Eurosil Electronics Ltd
Overview of E6220 by Eurosil Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E6220
E6220 CAD Models
E6220 Part Data Attributes
|
E6220
Eurosil Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
E6220
Eurosil Electronics Ltd
Configuration Memory, Serial, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROSIL ELECTRONICS LTD | |
Package Description | DIP, DIP8(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Memory IC Type | CONFIGURATION MEMORY | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Code | DIP | |
Package Equivalence Code | DIP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |