Part Details for E91/30CC by ABB Low Voltage Products and Systems
Overview of E91/30CC by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E91/30CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y8133
|
Newark | Din Rail Mount Fuse Holder, 1P, 30A/600V, Fuse Holder Type:Din Rail Mount Fuse Holder, Fuse Current:30A, Fuse Size Held:10Mm X 38Mm, Class Cc, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:600V Rohs Compliant: Yes |Abb E91/30CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$9.4000 / $10.3600 | Buy Now |
DISTI #
72580908
|
RS | E90 CLASS CC FH 1P 30A | ABB E91/30CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$7.7200 / $8.1200 | Buy Now |
|
Onlinecomponents.com | ABB-MODULAR DIN RAIL COMPONENT - MODULAR DIN RAIL RoHS: Compliant |
410 In Stock |
|
$5.2100 / $7.9200 | Buy Now |
|
Master Electronics | ABB-MODULAR DIN RAIL COMPONENT - MODULAR DIN RAIL RoHS: Compliant |
410 In Stock |
|
$5.2100 / $7.9200 | Buy Now |