Part Details for E92/30CC by ABB Low Voltage Products and Systems
Overview of E92/30CC by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E92/30CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y8148
|
Newark | Din Rail Mount Fuse Holder, 2P, 30A/600V, Fuse Holder Type:Din Rail Mount Fuse Holder, Fuse Current:30A, Fuse Size Held:10Mm X 38Mm, Class Cc, Holder Terminals:Screw, No. Of Fuses:2Fuses, Product Range:-, Voltage Rating Vac:600V Rohs Compliant: Yes |Abb E92/30CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$20.3700 / $27.1600 | Buy Now |
DISTI #
71511910
|
RS | 30 Amp, 600V AC/DC Fuse Holder, DIN Rail, 2 Pole, E90 Series | ABB E92/30CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8 |
|
$21.7300 / $27.1600 | Buy Now |
|
Onlinecomponents.com | Fuse Holder - 200 kA - 2 Poles - Class CC. RoHS: Compliant |
22 In Stock |
|
$21.4000 / $28.3400 | Buy Now |
|
Master Electronics | Fuse Holder - 200 kA - 2 Poles - Class CC. RoHS: Compliant |
22 In Stock |
|
$21.4000 / $28.3400 | Buy Now |
|
Neutron USA | E90 CLASS CC FH 2P 30A | 36 |
|
$97.6400 | Buy Now |