Part Details for E9215-001-01 by Pulse Electronics Corporation
Overview of E9215-001-01 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for E9215-001-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E9215-001-01-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E9215-001-01
|
Avnet Americas | Conn D-Subminiature F 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: E9215-001-01) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004045471
|
Sager | D-Sub Standard Connectors D-SUB 15 Pin Receptacle, Right Angle, THT | 0 |
|
Buy Now |
Part Details for E9215-001-01
E9215-001-01 CAD Models
E9215-001-01 Part Data Attributes
|
E9215-001-01
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E9215-001-01
Pulse Electronics Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |