Part Details for EA PLUGL128-6GTC by Display Visions (LEDs)
Overview of EA PLUGL128-6GTC by Display Visions (LEDs)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA PLUGL128-6GTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1481-EAPLUGL128-6GTC-ND
|
DigiKey | LCD MOD GRAPH 128X64 YLW/BLK Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$122.1820 / $131.2900 | Buy Now |
DISTI #
790-PLUGL1286GTC
|
Mouser Electronics | OLED Displays & Accessories 2.9 inch Touch OLED Intelligent Display RoHS: Compliant | 0 |
|
$121.1700 / $131.2700 | Order Now |
DISTI #
PLUGL128-6GTC
|
TME | Display: OLED, graphical, 2.9", 128x64, Dim: 82x67x15mm, PIN: 26 Min Qty: 1 | 0 |
|
$148.3100 / $152.4900 | RFQ |