Part Details for EA-PS 10060-510 3U by EA Elektro-Automatik GmbH
Overview of EA-PS 10060-510 3U by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10060018-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10060018-10213TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10060018-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for EA-PS 10060-510 3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7073
|
Newark | Dc Power Supply, 1 Output, 60V, 510A, No. Of Slots/Outputs:1Outputs, Output Power Max:15Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Max:510A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 10060-510 3U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,785.0000 | Buy Now |
DISTI #
20000151
|
TestEquity LLC | EA Elektro-Automatik EA-PS 10060-510 3U DC Power Supply, Autoranging, Single Output, 60 VDC, 510 ADC | 0 |
|
$11,785.0000 | Buy Now |