Part Details for EA-PS 10080-340 3U by EA Elektro-Automatik GmbH
Overview of EA-PS 10080-340 3U by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-521LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10080054-523LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10080054-133LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for EA-PS 10080-340 3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7089
|
Newark | Dc Power Supply, 1 Output, 80V, 340A, No. Of Slots/Outputs:1Outputs, Output Power Max:10Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:80V, Output Current Max:340A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 10080-340 3U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,485.0000 | Buy Now |
DISTI #
20000144
|
TestEquity LLC | EA Elektro-Automatik EA-PS 10080-340 3U DC Power Supply, Autoranging, Single Output, 80 VDC, 340 ADC | 3 |
|
$8,485.0000 | Buy Now |