Part Details for EA-PS 10360-30 2U. by EA Elektro-Automatik GmbH
Overview of EA-PS 10360-30 2U. by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PS 10360-30 2U.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4126027
|
element14 Asia-Pacific | DC POWER SUPPLY, 1 OUTPUT, 360V, 30A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7,367.4527 | Buy Now |
DISTI #
4126027
|
Farnell | DC POWER SUPPLY, 1 OUTPUT, 360V, 30A RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 3 Days Container: Each | 0 |
|
$5,698.0807 | Buy Now |