Part Details for EA-PS 10750-60 3U by EA Elektro-Automatik GmbH
Overview of EA-PS 10750-60 3U by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128477-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 11 Column, 88 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10128479-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 13 Column, 104 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10139635-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 4-pair, 17 column, 7.5mm stacking height, 238contacts |
Price & Stock for EA-PS 10750-60 3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7078
|
Newark | Dc Power Supply, 1 Output, 750V, 60A, No. Of Slots/Outputs:1Outputs, Output Power Max:15Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:750V, Output Current Max:60A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 10750-60 3U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,555.0000 | Buy Now |
DISTI #
20000156
|
TestEquity LLC | EA Elektro-Automatik EA-PS 10750-60 3U DC Power Supply, Autoranging, Rackmount, Single Output, 750VDC, 60ADC | 2 |
|
$13,555.0000 | Buy Now |