Part Details for EA-PS 11500-30 3U by EA Elektro-Automatik GmbH
Overview of EA-PS 11500-30 3U by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PS 11500-30 3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8655
|
Newark | Dc Power Supply, 1 Output, 1.5Kv, 30A, No. Of Slots/Outputs:1Outputs, Output Power Max:1.5Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:1.5Kv, Output Current Max:30A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 11500-30 3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$14,025.0000 | Buy Now |
DISTI #
20000158
|
TestEquity LLC | EA Elektro-Automatik EA-PS 11500-30 3U DC Power Supply, Autoranging, Single Output, 1500 VDC, 30 ADC | 0 |
|
$14,025.0000 | Buy Now |