Part Details for EA-PS 2342-06 B by EA Elektro-Automatik GmbH
Overview of EA-PS 2342-06 B by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PS 2342-06 B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2648
|
Newark | Dc Power Supply, Adj, 1Ch, 42V, 6A, 212W, Power Supply Output Type:Adjustable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:42V, Output Current Min:0A, Output Current Max:6A, Power Rating:212W, Plug Type:- Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 2342-06 B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$770.0000 | Buy Now |
DISTI #
20000075
|
TestEquity LLC | EA Elektro-Automatik EA-PS 2342-06 B DC Power Supply, Triple Output, 2x 42 V / 6 A, 6 V / 4 A, 12-160 W | 4 |
|
$770.0000 | Buy Now |