Part Details for EA-PS 3200-10 C by EA Elektro-Automatik GmbH
Overview of EA-PS 3200-10 C by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I | |
ADUM3200WBRZ | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for EA-PS 3200-10 C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8574
|
Newark | Bench Power Supply, Prog, 1Ch, 200V, 10A, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:200V, Output Current Min:0A, Output Current Max:10A, Power Rating:640W, Plug Type:- Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 3200-10 C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,305.0000 | Buy Now |
DISTI #
20000068
|
TestEquity LLC | EA Elektro-Automatik EA-PS 3200-10 C DC Power Supply, Autoranging, Single Output, 100-240AC, 200VDC, 10ADC | 2 |
|
$1,305.0000 | Buy Now |