Part Details for EA-PS 824-150 SINGLE by EA Elektro-Automatik GmbH
Overview of EA-PS 824-150 SINGLE by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PS 824-150 SINGLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607298
|
element14 Asia-Pacific | PSU, 1CH, 28.5V, 6.3A, ADJUSTABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$541.7949 | Buy Now |
DISTI #
1607298
|
Farnell | PSU, 1CH, 28.5V, 6.3A, ADJUSTABLE RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$562.8830 | Buy Now |