Part Details for EA-PS 9200-25 T by EA Elektro-Automatik GmbH
Overview of EA-PS 9200-25 T by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PS 9200-25 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2659
|
Newark | Dc Power Supply, 1O/P, 200V, 25A, Prog, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:200V, Output Current Min:0A, Output Current Max:25A, Power Rating:1.5Kw, Plug Type:- Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 9200-25 T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,470.0000 | Buy Now |
DISTI #
20000111
|
TestEquity LLC | EA Elektro-Automatik EA-PS 9200-25 T DC Power Supply, Autoranging Tower, Single Output, 200VDC, 25ADC | 0 |
|
$2,470.0000 | Buy Now |