Part Details for EA-PSB 10750-12 2U by EA Elektro-Automatik GmbH
Overview of EA-PSB 10750-12 2U by EA Elektro-Automatik GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PSB 10750-12 2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3954
|
Newark | Dc Power Supply, 1 Output, 750V, 12A, No. Of Slots/Outputs:1Outputs, Output Power Max:3Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:750V, Output Current Max:12A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSB 10750-12 2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,490.0000 | Buy Now |
DISTI #
4208562
|
element14 Asia-Pacific | DC POWER SUPPLY, 1 OUTPUT, 750V, 12A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10,198.1380 | Buy Now |
DISTI #
4208562
|
Farnell | DC POWER SUPPLY, 1 OUTPUT, 750V, 12A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 0 |
|
$8,456.2189 | Buy Now |
DISTI #
20005309
|
TestEquity LLC | EA Elektro-Automatik EA-PSB 10750-12 2U Programmable Bi-Directional DC Power Supply, Rackmount, 110-240, 750 VDC, 12 ADC, 3000W | 0 |
|
$9,490.0000 | Buy Now |